The MCZ33904D3EK is an automotive-grade power management IC from NXP, featuring a single channel with a supply voltage range of 5.5V to 28V. It operates within a temperature range of -40°C to 125°C and is packaged in a 32-pin HSSOP package. This IC is designed for use in automotive applications, meeting the requirements of the automotive industry.
Sign in to ask questions about the NXP MCZ33904D3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33904D3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33904D3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.