The MCZ33904D5EKR2 is an automotive power management IC from NXP, featuring a single channel with a supply voltage range of 5.5 to 28V and an operating temperature range of -40 to 125°C. It is packaged in a 32-pin HSSOP package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MCZ33904D5EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33904D5EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33904D5EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.