The MCZ33905DD3EK is an automotive power management IC from NXP, featuring a single channel with a supply voltage range of 5.5V to 28V. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device is packaged in a 54-pin HSSOP package, measuring 7.5mm in width and 17.9mm in length. It is designed for use in automotive systems, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MCZ33905DD3EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33905DD3EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33905DD3EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.