NXP MCZ33927EK technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.027776oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33927EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
