
The MCZ33972EW is a surface mount SPI serial interface IC from NXP, packaged in a 42-count rail/tube. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free IC is suitable for use in a variety of applications.
NXP MCZ33972EW technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33972EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
