The MCZ33976EG is an 8-channel SPI interface IC from NXP, designed to operate within a temperature range of -40°C to 125°C. This device is compatible with lead-free processes and is available in a SOIC package. The IC supports a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 4mA. It also features an output voltage of up to 41V and an output current of 40mA.
NXP MCZ33976EG technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 40mA |
| Output Voltage | 41V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33976EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.