
The MCZ33977EGR2 is a pressure sensor from NXP, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a maximum supply voltage of 5.5V. The device has an output current of 40mA and a supply current of 1.8mA. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the NXP MCZ33977EGR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33977EGR2 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Weight | 0.025909oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33977EGR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
