
The MCZ33989EG is a single-transceiver SPI/CAN interface IC from NXP, designed for surface-mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device requires a supply voltage of 12V and has a maximum supply current of 45mA. It is available in a 26-pin SOIC package and is packaged in rail/Tube quantities.
NXP MCZ33989EG technical specifications.
| Package/Case | SOIC |
| Interface | SPI, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33989EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.