The MCZ33990EF is a bus transceiver with a data rate of 10.4Kbps, operating within a supply voltage range of 9V to 16V and a maximum supply current of 32mA. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the NXP MCZ33990EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33990EF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10.4Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33990EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.