
The MCZ33990EFR2 is a surface mount bus transceiver from NXP, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is available in quantities of 2500 per reel. The device has a maximum supply voltage of 16V and a maximum supply current of 32mA. It is not RoHS compliant, but is lead free.
NXP MCZ33990EFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33990EFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
