
The MCZ33991EG is a pressure sensor from NXP, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and is powered by a 5.5V supply voltage. The sensor has an output current of 40mA and is RoHS compliant. It is available in a packaging quantity of 30 units, packaged in rail or tube packaging.
NXP MCZ33991EG technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.025909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33991EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
