
The MCZ33991EGR2 is a pressure sensor from NXP, available in a 1000-unit tape and reel package. It operates over a temperature range of -40°C to 125°C and is powered by a 5.5V supply voltage. The device has a maximum output current of 40mA and a supply current of 6mA. It is designed for surface mount applications and is available in a SOIC package.
NXP MCZ33991EGR2 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Weight | 0.025909oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33991EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
