
The MCZ33993EW is a surface mount interface IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a lead-free SOIC package and is available in quantities of 42. The IC is not radiation hardened and is not RoHS compliant. It has a weight of 0.01799 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33993EW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.01799oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33993EW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
