
The MCZ33993EWR2 is a surface mount interface IC from NXP, packaged in a SOIC case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This device is not RoHS compliant and is packaged in tape and reel quantities of 1000. The MCZ33993EWR2 weighs 0.01799 ounces.
NXP MCZ33993EWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.01799oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33993EWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
