Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ34652EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ34652EF technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ34652EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
