
The MCZ34701EW is a dual DC/DC controller from NXP, packaged in a SOIC W format for surface mount applications. It operates over a temperature range of -40°C to 85°C and is lead free. This device is suitable for use in various applications requiring a dual output voltage of 6V with a maximum output current of 1.5A.
NXP MCZ34701EW technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MC34701 |
| Weight | 0.01799oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ34701EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
