
The MCZ34701EWR2 is a dual 6V regulator from NXP, packaged in a SOIC case and designed for surface mount applications. Operating over a temperature range of -40°C to 85°C, this device is suitable for use in a variety of electronic systems. The MCZ34701EWR2 is available in quantities of 1000 units, packaged on tape and reel for easy handling and installation.
NXP MCZ34701EWR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MC34701 |
| Weight | 0.01799oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ34701EWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
