
The NXP MD7IC18120NR1 is a cellular IC with two channels, operating at 1.805 GHz. It has a maximum supply voltage of 32V and a minimum supply voltage of 26V. The IC is designed for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and halogen free.
NXP MD7IC18120NR1 technical specifications.
| Package/Case | TO-270-16 |
| Frequency | 1.88GHz |
| Gain | 25.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 1.805 GHz |
| P1dB | 50.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 1.88GHz |
| Weight | 0.085451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MD7IC18120NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.