The NXP MD7IC2050GNR1 is a 2.05GHz RF amplifier with a gain of 30.5dB. It is packaged in a TO-270-14 package and is designed for surface mount applications. The amplifier operates within a supply voltage range of 26V to 32V and consumes an operating supply current of 230mA. It is compliant with RoHS regulations and is available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MD7IC2050GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-14 |
| Frequency | 2.05GHz |
| Gain | 30.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 28V |
| P1dB | 47.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.01GHz |
| Weight | 0.056833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC2050GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
