NXP MD7IC2050NBR1 technical specifications.
| Package/Case | TO-272-14 |
| Frequency | 2.05GHz |
| Gain | 30.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Screw, Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 28V |
| P1dB | 47.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.01GHz |
| Weight | 0.067345oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC2050NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
