
The MD7IC2050NR1 is a dual RF amplifier from NXP, featuring a frequency of 2.1GHz and a gain of 30.5dB. It operates with a maximum supply voltage of 32V and a minimum supply voltage of 26V. The amplifier is designed for surface mount applications and is packaged in a TO-270-14 case. It is available in a tape and reel packaging format with a quantity of 500 units per reel.
Sign in to ask questions about the NXP MD7IC2050NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MD7IC2050NR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.1GHz |
| Gain | 30.5dB |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 28V |
| P1dB | 47.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Test Frequency | 2.01GHz |
| Weight | 0.058255oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC2050NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
