
The MD7IC21100GNR1 is a cellular IC from NXP, featuring two channels and operating at 2.17GHz. It has a gain of 28.5dB and can withstand a maximum operating temperature of 225°C. The device is designed to operate within a supply voltage range of 24V to 32V, with an operating supply current of 925mA. It is available in a TO-270-14 package and is packaged in tape and reel quantities of 500.
NXP MD7IC21100GNR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.17GHz |
| Gain | 28.5dB |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 225°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 2.17 GHz |
| Operating Supply Current | 925mA |
| Operating Supply Voltage | 28V |
| P1dB | 50.4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC21100GNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
