NXP MD7IC21100NR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.17GHz |
| Gain | 28.5dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 225°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Frequency | 2.17 GHz |
| Operating Supply Current | 925mA |
| Operating Supply Voltage | 28V |
| P1dB | 50.4dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.058255oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MD7IC21100NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
