TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDFM14
Checking distributor stock and pricing after the page loads.
NXP MD7IC2250GNR1 technical specifications.
| Package/Case | TO-270-14 |
| Frequency | 2.2GHz |
| Gain | 31dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.17GHz |
| Weight | 0.056833oz |
| RoHS | Compliant |
No datasheet is available for this part.
