Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MD7IC2755GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-270-14 |
| Frequency | 2.7GHz |
| Gain | 25dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 10W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 275mA |
| P1dB | 44.8dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Weight | 0.056833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC2755GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.