NXP MD7P19130HR3 technical specifications.
| Frequency | 1.99GHz |
| Gain | 20dB |
| Halogen Free | Halogen Free |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Mount | Screw |
| Operating Frequency | 1990 MHz |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.226635oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MD7P19130HR3 to view detailed technical specifications.
No datasheet is available for this part.