The NXP MD7P19130HSR3 is a high-power RF transistor with a voltage rating of 65V and an output power of 40W. It operates at a frequency of up to 1.99GHz and has a temperature range of -65°C to 225°C. The device is packaged in a surface mount package and is available in quantities of 250 per reel. It meets halogen-free requirements and is suitable for high-frequency applications.
Sign in to ask questions about the NXP MD7P19130HSR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MD7P19130HSR3 technical specifications.
| Frequency | 1.99GHz |
| Gain | 20dB |
| Halogen Free | Halogen Free |
| Max Frequency | 1.99GHz |
| Min Frequency | 1.93GHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 40W |
| Mount | Surface Mount |
| Operating Frequency | 1990 MHz |
| Output Power | 40W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Weight | 0.22818oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MD7P19130HSR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
