The MD8IC970GNR1 is a RoHS compliant, lead free, surface mount RF amplifier from NXP. It operates over a temperature range of 0-150°C and has a maximum operating supply voltage of 32V. The amplifier's frequency range is 136 MHz to 940 MHz, making it suitable for various RF applications.
Sign in to ask questions about the NXP MD8IC970GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MD8IC970GNR1 technical specifications.
| Package/Case | TO-270-16 |
| Frequency | 940MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 136 MHz to 940 MHz |
| Operating Supply Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 940MHz |
| Weight | 0.085451oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD8IC970GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.