The NXP MD8IC970NR1 is a surface mount RF amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It has a bandwidth of 940MHz and operates at a maximum supply voltage of 32V. The device is packaged in a TO-270-16 case and is available in quantities of 500. The NXP MD8IC970NR1 is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MD8IC970NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 940MHz |
| Package/Case | TO-270-16 |
| Frequency | 940MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 940MHz |
| Weight | 0.085451oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD8IC970NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
