
The MDE6IC7120GNR1 is a 2-channel power amplifier from NXP, packaged in a TO-270 W GULL lead-frame SMT package. It has a maximum operating frequency of 768 MHz and a typical output power range of 30 to 60 watts. The amplifier is designed for surface mount applications and has a maximum operating temperature of 225 degrees Celsius. The package measures 23.67 mm in length, 9.07 mm in width, and 3.25 mm in height, with a seated plane height of 3.33 mm and a pin pitch of 1.02 mm. The amplifier is suitable for use in RF applications.
Sign in to ask questions about the NXP MDE6IC7120GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MDE6IC7120GNR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-270 W GULL |
| Package/Case | TO-270 W GULL |
| Lead Shape | Gull-wing |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 23.67(Max) |
| Package Width (mm) | 9.07(Max) |
| Package Height (mm) | 3.25(Max) |
| Seated Plane Height (mm) | 3.33(Max) |
| Pin Pitch (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 2 |
| Typical Output Power Range | 30 to 60dBm |
| Maximum Operating Frequency | 768MHz |
| Maximum Input VSWR | 10(Typ) |
| Maximum Output VSWR | 10(Typ) |
| Typical Power Gain | 34.4@748MHzdB |
| Max Operating Temperature | 225°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MDE6IC7120GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.