Sign in to ask questions about the NXP MDE6IC9120GNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MDE6IC9120GNR1 technical specifications.
| Package/Case | TO-270 W GULL |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 23.67(Max) |
| Package Width (mm) | 9.07(Max) |
| Package Height (mm) | 3.25(Max) |
| Seated Plane Height (mm) | 3.33(Max) |
| Pin Pitch (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 920MHz |
| Maximum Operating Frequency | 960MHz |
| Maximum Input VSWR | 10(Typ) |
| Maximum Output VSWR | 10(Typ) |
| Typical Power Gain | 32@940MHzdB |
| Max Operating Temperature | 225°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MDE6IC9120GNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.