NXP MDE6IC9120NR1 technical specifications.
| Package/Case | TO-270 WB EP |
| Pin Count | 16 |
| PCB | 14 |
| Tab | 2Tab |
| Package Length (mm) | 24.33(Max) |
| Package Width (mm) | 9.07(Max) |
| Package Height (mm) | 3.25(Max) |
| Seated Plane Height (mm) | 3.25(Max) |
| Pin Pitch (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 2 |
| Minimum Operating Frequency | 920MHz |
| Maximum Operating Frequency | 960MHz |
| Maximum Input VSWR | 10(Typ) |
| Maximum Output VSWR | 10(Typ) |
| Typical Power Gain | 32@940MHzdB |
| Max Operating Temperature | 225°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MDE6IC9120NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.