
MF1S50yyX/V1 - MIFARE Classic 1K - Mainstream contactless smart card IC for fast and easy solution development COB 35-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-500-2 |
| Frequency | 13.56MHz |
| Interface | UART |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
