NXP MF3MODH2101DA4/05, technical specifications.
| Max Frequency | 13.56MHz |
| Memory Size | 384B |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | MIFARE DESFire EV1 |
| RoHS | Compliant |
Download the complete datasheet for NXP MF3MODH2101DA4/05, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.