Secure access module adds hardware-backed cryptographic services for reader infrastructure. It supports DES, TDEA, AES, RSA and ECC functions with secure key storage and updating. The contact interface supports ISO/IEC 7816 operating classes A, B and C across 1.62 V to 5.5 V supply ranges. Operation is specified from -25 °C to +85 °C, with high-speed ISO/IEC 7816 communication up to 1.5 Mbit/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MF4SAM3SX84/9BrrffS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cryptographic algorithms | MIFARE Crypto1, DES, TDEA, AES, RSA, ECC |
| AES key sizes | 128, 192, 256bit |
| RSA key size | Up to 2048bit |
| ECC key size | Up to 256bit |
| Symmetric key entries | 128 |
| RSA key entries | 3 |
| ECC public key entries | 8 |
| Host interface | ISO/IEC 7816 contact interface |
| Optional host interface | I2C slave mode on HVQFN package |
| Maximum high-speed baud rate | 1.5Mbit/s |
| Supply voltage range | 1.62 to 5.5V |
| Operating ambient temperature | -25 to 85°C |
| External clock frequency | 0.85 to 11.5MHz |
| Storage temperature | -55 to 125°C |
Download the complete datasheet for NXP MF4SAM3SX84/9BrrffS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MF4SAM3SX84/9BrrffS
A guide for the MIFARE SAM AV3 secure application module, detailing cryptographic features, package options, ISO/IEC 7816 and I2C interfaces, and hardware design considerations.