The MFRC50001T/0FE is a 32-pin dual-function IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius, with a supply voltage of 4.5 to 5.5 volts. The device features a JEDEC package code of R-PDSO-G32 and measures 7.5mm in width and 20.5mm in length. It has a pin count of 32 and is available in a plastic package type, conforming to MO-119 and SOT-287-1 standards.
NXP MFRC50001T/0FE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MFRC50001T/0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.