The MFRC53001T/0FE is a specialized IC from NXP, featuring 32 terminals and a dual-terminal position. It operates within a temperature range of -25°C to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a 7.5mm x 20.5mm plastic SOP-32 package, conforming to the JEDEC R-PDSO-G32 code.
NXP MFRC53001T/0FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MFRC53001T/0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.