NXP MHV5IC1810NR2 technical specifications.
| Package/Case | SOP |
| Frequency | 1.99GHz |
| Gain | 29dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.805 GHz to 1.99 GHz |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 28V |
| P1dB | 40dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025205oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MHV5IC1810NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
