NXP MHV5IC2215NR2 technical specifications.
| Package/Case | SOP |
| Frequency | 2.2GHz |
| Gain | 24dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Nominal Supply Current | 115mA |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 2.2 GHz |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 28V |
| P1dB | 41.8dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.025205oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MHV5IC2215NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.