NXP MHW8182CN technical specifications.
| Package/Case | Module |
| Gain | 19.1dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 220mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW8182CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.