The MHW9186AN is a single-circuit RF amplifier module from NXP. It operates with a nominal supply current of 250mA and an operating supply current of 250mA. The module is packaged in a tray and is compliant with RoHS regulations. It features a gain of 18.5dB and is designed for surface mount applications.
NXP MHW9186AN technical specifications.
| Package/Case | Module |
| Gain | 18.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Operating Supply Current | 250mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW9186AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.