The MHW9188AN is a single-circuit RF amplifier module from NXP. It operates with a nominal supply current of 425mA and an operating supply current of 425mA. The module is packaged in a tray and is compliant with RoHS regulations. It features a gain of 20.9dB and is designed for surface mount applications.
NXP MHW9188AN technical specifications.
| Package/Case | Module |
| Gain | 20.9dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 425mA |
| Number of Circuits | 1 |
| Operating Supply Current | 425mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW9188AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.