Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MHW9267AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MHW9267AN technical specifications.
| Package/Case | Module |
| Gain | 27.6dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 440mA |
| Number of Circuits | 1 |
| Operating Supply Current | 440mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW9267AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.