The MIMX8DX1AVOFZAC is a multifunction peripheral IC from NXP, operating within a temperature range of -40 to 125 degrees Celsius. It features 76 I/O lines and a maximum clock frequency of 24 MHz. The device has a nominal supply voltage of 1.1V, with a minimum and maximum supply voltage of 1.05V and 1.15V, respectively. The IC is packaged in a 417-ball FCBGA, with a width and length of 17mm. It is designed for automotive applications, with a maximum supply current of 5000mA.
NXP MIMX8DX1AVOFZAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 417 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B417 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5000 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 76 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.