
Multifunction peripheral System on Chip (SoC) featuring ARM Cortex A53 and ARM Cortex M4 cores. Operating temperature range from 0°C to 95°C. This S-PBGA-B486 package has 486 terminals, a width of 14mm, and a length of 14mm. Maximum supply current is 2200mA with a nominal supply voltage of 1V (0.95V to 1.05V). Maximum clock frequency reaches 24MHz, with 16 I/O lines available.
Checking distributor stock and pricing after the page loads.
NXP MIMX8MM6DVTLZAA technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 486 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B486 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2200 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.