The MIMX8MQ5CVAHZAA is a 621-pin microcontroller from NXP, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1V and a maximum supply voltage of 1.05V. The device is packaged in a 17mm x 17mm S-PBGA-B621 package, suitable for bottom-terminal mounting. It operates at a maximum clock frequency of 40 MHz and has 16 I/O lines.
NXP MIMX8MQ5CVAHZAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 621 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B621 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8MQ5CVAHZAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.