
Automotive-grade multifunction peripheral IC featuring a 1313-terminal PBGA package. Operates across a -40°C to 125°C temperature range with a nominal 1.1V supply voltage (1.05V to 1.15V). This CMOS component boasts a maximum clock frequency of 24MHz and a JEDEC package code of S-PBGA-B1313, measuring 29x29mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 1313 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1313 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |