The MIMX8UX5AVLFZAC is a multifunction peripheral IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 609 terminals positioned on the bottom and is packaged in a 21x21mm FCBPGBA-609 package. It requires a supply voltage between 1.05 and 1.15V and can handle a maximum supply current of 5000mA. The IC supports a clock frequency of up to 24MHz.
NXP MIMX8UX5AVLFZAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 609 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B609 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5000 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 99 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8UX5AVLFZAC to view detailed technical specifications.
No datasheet is available for this part.