The MIMX8UX6AVOFZAC is a multifunction peripheral IC from NXP, operating within a temperature range of -40°C to 125°C. It features 75 I/O lines and a maximum clock frequency of 24MHz. The device is supplied with a nominal voltage of 1.1V, a minimum voltage of 1.05V, and a maximum voltage of 1.15V. The IC is packaged in a 32x32mm BGA417 package type.
NXP MIMX8UX6AVOFZAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 417 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B417 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5000 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.