The MIMXRT1015CAF4A is a microprocessor IC from NXP, featuring a RISC architecture and operating within a temperature range of -40°C to 105°C. It has a supply voltage range of 1.15V to 1.26V and is packaged in a quad QFP-100 format. This industrial-grade microprocessor is designed for high-performance applications.
NXP MIMXRT1015CAF4A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 396 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMXRT1015CAF4A to view detailed technical specifications.
No datasheet is available for this part.